TE Connectivity 1718831-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Height | 0.314inch |
| Hybrid Connector | No |
| Length | 17mm |
| Mating Tab Width | 4.8mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.295inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 22.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1718831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.