Five-position, female wire housing for crimp and IDC applications, designed for automotive power circuits. This black, PBT body connector features a 2x2 row configuration with a 0.295-inch pitch and a 4.8mm mating tab width. It operates within a -40°C to 221°C temperature range and is UL94 HB flammability rated. The housing is sealable, polarized, and compliant with ELV and RoHS standards.
TE Connectivity 1718878-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 32.15mm |
| Hybrid Connector | Yes |
| Length | 35.4mm |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Box |
| Pitch | 0.295inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Width | 1.583inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718878-1 to view detailed technical specifications.
No datasheet is available for this part.