TE Connectivity 171897-4 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.5mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171897-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.