
6-position, 2-row wire housing with straight orientation, designed for quick connect termination. This receptacle-style, non-insulated housing features a 0.354-inch pitch and a 0.98-inch length, constructed from UL94 V-0 rated Nylon in yellow. It offers mating alignment and retention, operating within a temperature range of -22°C to 221°C.
TE Connectivity 171898-7 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Insulation | Non-Insulated |
| Length | 0.98inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.354inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171898-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.