TE Connectivity 1719059-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.512inch |
| Hybrid Connector | No |
| Length | 42.6mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlock System |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1719059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.