TE Connectivity 1719362-1 technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1719362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.