TE Connectivity 1719566-1 technical specifications.
| Gender | Male |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1719566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.