TE Connectivity 1719656-1 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Height | 11.8mm |
| Hybrid Connector | No |
| Impedance | 50R |
| Length | 15mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 4800 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Width | 4.7mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1719656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.