TE Connectivity 1719832-2 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Box |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1719832-2 to view detailed technical specifications.
No datasheet is available for this part.