TE Connectivity 172006-1 technical specifications.
| Depth | 13.2mm |
| Length | 23.2mm |
| Material | Nylon |
| Number of Positions | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.