TE Connectivity 172025-4 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172025-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.