TE Connectivity 172026-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 6mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172026-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.