TE Connectivity 172026-5 technical specifications.
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 172026-5 to view detailed technical specifications.
No datasheet is available for this part.