
7-position, 2-row shrouded header receptacle with straight, through-hole mounting. Features tin-plated brass rectangular tab contacts and a natural nylon housing. Operates within a temperature range of -30°C to 105°C, with a 16.7mm depth and 28.6mm length. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 172036-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 16.7mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 28.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
