TE Connectivity 172037-7 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172037-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.