
TE Connectivity 172038-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 53mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 630 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172038-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.