
TE Connectivity 172040-8 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| RoHS Compliant | No |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 172040-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.