TE Connectivity 172041-4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 172041-4 to view detailed technical specifications.
No datasheet is available for this part.