9-position, 2-row, straight orientation wire housing connector with 5mm pitch. Features natural housing color, female gender, and tab contact type. Designed for crimp termination and cable mounting with a free-hanging configuration. Operating temperature range from -30°C to 105°C, RoHS compliant.
TE Connectivity 172042-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 33.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.