3-position, right-angle shrouded header receptacle for wire-to-board applications. Features a 2.5mm pitch, 3A contact current rating, and 3.5A overall current rating. Constructed with tin-plated bronze contacts and a black housing, it supports discrete wire termination via Insulation Displacement Technology (IDT). Rated for 250V AC and 350V, with an operating temperature range of -20°C to 95°C. Compliant with UL, RoHS, and ELV standards, this connector is designed for free-hanging, cable mounting.
TE Connectivity 172052-3 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 3.5A |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.543inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Strain Relief | No (Without) |
| Termination | IDT |
| Voltage Rating | 350V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172052-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.