6-position, 1-row shrouded header for wire-to-board applications. Features a 2.5mm pitch and a 2.5A contact current rating. Constructed with tin-plated bronze contacts and a natural-colored, UL94 V-0 rated housing. Offers mating alignment and retention, with a maximum operating temperature of 95°C. Designed for cable mounting with a 26AWG wire gauge.
TE Connectivity 172053-6 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.543inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.689inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Width | 7mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172053-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.