12-position, straight, male wire-to-wire connector housing with a 5mm pitch and 2 rows, featuring 6 columns and 4 signal positions. This blue, panel-mount housing offers 15A contact current rating with bronze contacts, operating from -20°C to 120°C. Designed for crimp termination, it includes mating alignment and retention, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 172061-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Bronze |
| Depth | 32.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 61.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Columns | 6 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 13.3mm |
| Series | Blindmate |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172061-1 to view detailed technical specifications.
No datasheet is available for this part.