12-position, straight, male wire-to-wire connector housing with a 5mm pitch. Features a blue housing color, 15A contact current rating, and bronze contact material. Designed for panel mounting with mating alignment and retention. Operates within a temperature range of -20°C to 120°C and is UL94 V-0 flammability rated.
TE Connectivity 172061-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Bronze |
| Depth | 32.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 61.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Columns | 6 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 13.3mm |
| Series | Blindmate |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172061-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.