4-position, single-row wire-to-board header with a 5mm pitch. Features brass male pin contacts with tin mating finish and copper/tin plating. Nylon housing in natural color, with a horizontal orientation and right-angle, through-hole mounting. Rated UL94 V-0 for flammability and operates between -20°C and 95°C. Includes mating alignment and retention, with a 0.142-inch solder tail length.
TE Connectivity 172107-4 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.264inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.689inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.063inch |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172107-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.