TE Connectivity 172129-5 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Length | 1.12inch |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172129-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.