
TE Connectivity 172132-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 0.984inch |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
