TE Connectivity 172133-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Length | 1.12inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172133-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.