TE Connectivity 172133-5 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 22.5mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172133-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.