10-position, 2-row straight wire housing for crimp termination. Features a 6.35mm pitch and accepts wire gauges from 12AWG to 22AWG. Constructed from natural colored nylon, this free-hanging, cable mount housing offers mating retention and operates within a temperature range of -30°C to 105°C. Compliant with ELV and RoHS standards.
TE Connectivity 172137-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 28.5mm |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 1.12inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.