5-position, 1-row wire housing connector with straight orientation and 2.5mm pitch. Features a female socket contact type, 2A current rating, and 250V operating voltage. Designed for wire-to-board applications with crimp termination and a natural housing color. Includes mating alignment, mating connector lock, and mating retention. Compliant with UL and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 172142-5 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Type | Socket |
| Current Rating | 2A |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172142-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.