TE Connectivity 172145-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172145-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.