
15-circuit wire-to-wire power connector, featuring a straight, panel-mount receptacle design with a 4.2mm pitch. This connector system supports male or female contacts and offers a maximum current rating of 9.5A at 600V AC. Constructed from UL94 V-0 rated nylon in a natural housing color, it operates within a temperature range of -20°C to 105°C. Compliant with CSA, RoHS, and VDE standards, it is designed for crimp termination and accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 172163-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 2inch |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 14.55mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
