The 1721768-3 relay from TE Connectivity features a coil voltage of 6V DC and a contact current rating of 5A. Constructed with tin and silver contacts, this relay has a throw configuration of SPST and is rated for 277V AC. The device measures 20mm in length and 10mm in depth, and is packaged in a tray. The 1721768-3 relay is compliant with RoHS regulations.
TE Connectivity 1721768-3 technical specifications.
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Length | 20mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721768-3 to view detailed technical specifications.
No datasheet is available for this part.