
8-position, 3-row female circular connector with straight orientation and crimp termination. Features natural housing color, mating alignment and retention, and a temperature range of -30°C to 105°C. This free-hanging connector is RoHS compliant and ELV compliant.
TE Connectivity 172192-1 technical specifications.
| Color | Natural |
| Contact Type | CRIMP |
| Depth | 49.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 26.5mm |
| Housing Color | Natural |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Length | 49.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J |
| Termination | Crimp |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172192-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.