
TE Connectivity 172193-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Rubber, Silicone |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.