TE Connectivity 172196-1 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.