TE Connectivity 172198-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Length | 34.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 6.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172198-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.