3-position, straight, male circular connector for cable mounting. Features crimp termination with a 16-24 AWG wire gauge range and a -3.4mm insulation diameter. Constructed with a natural colored nylon shell, this unshielded connector offers mating alignment and retention. Operating temperature range is -30°C to 105°C, with a UL94 V-2 flammability rating.
TE Connectivity 172201-1 technical specifications.
| Color | Natural |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Length | 34.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 23.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172201-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.