2-position, 6mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features a natural colored nylon body, UL94 V-2 flammability rating, and a maximum operating temperature of 105°C. Designed for quick connect termination with a 6.35mm tab width and 4.75mm contact mating length. This receptacle housing is RoHS compliant and supplied in a bag of 1000 units.
TE Connectivity 172210-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Mating Length | 4.75mm |
| Depth | 26.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 7.6mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.