2-position, 6mm pitch wire-to-wire receptacle housing for straight cable mounting. Constructed from Nylon/Polyamide (PA66) with a black housing color, this insulated connector features quick connect termination and a UL94 V-2 flammability rating. Designed for free hanging applications, it offers mating alignment and retention, operating within a temperature range of -40°C to 221°C. This RoHS compliant component is supplied in a bag of 1000 units.
TE Connectivity 172210-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172210-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.