Eight-position, straight, cable mount wire housing with a 2.5mm pitch. Features male pin contacts with a 2A current rating and a natural housing color. Designed for crimp termination, this female connector includes mating alignment, connector lock, and retention features. Constructed with UL94 V-0 flammability rating and RoHS compliance, it measures 22.7mm in length, 8mm in width, and 20.2mm in depth.
TE Connectivity 172211-8 technical specifications.
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Length | 22.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172211-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.