Two-position, single-row rectangular wire housing with a 2.5mm pitch. Features straight, cable mount orientation and a female gender with male pin contacts. Rated for 2A current, this natural colored housing offers UL94 V-0 flammability and UL approvals. Includes mating alignment, connector lock, and retention features.
TE Connectivity 172213-2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Type | Male Pin |
| Depth | 19.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 13.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 0.063inch |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172213-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.