3-position, 1-row wire housing for wire-to-board applications. Features a 2.5mm pitch and straight orientation for cable mounting. Rated for 2A contact current and 250V operating voltage. Constructed with UL94 V-0 flammability rating and natural housing color. Includes mating alignment, locking, and retention features.
TE Connectivity 172213-3 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 16mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 0.063inch |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172213-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.