TE Connectivity 172216-6 technical specifications.
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172216-6 to view detailed technical specifications.
No datasheet is available for this part.