
TE Connectivity 172236-2 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 35mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Pitch | 28.1mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.