12-position, 2-row straight male wire housing for signal applications. Features a 3mm pitch and accepts female socket contacts. Constructed with UL94 HB flammability rating and black color, this free-hanging connector system is wire-to-device compatible. Operating temperature range from -22°C to 221°C.
TE Connectivity 172245-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 19.7mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 24mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 0.118inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172245-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
