
Vertical, 12-position, 2-row female connector for signal applications. Features copper alloy contacts with tin plating, a UL94 HB flammability rating, and a maximum operating temperature of 221°C. This through-hole mount component has a pitch of 0.118 inches and a 12V DC maximum voltage rating, with solder termination.
TE Connectivity 172259-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 18.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Length | 18.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Vertical |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Dual Line Interlock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172259-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
