
8-position, 2-row wire-to-board header with a 3mm pitch, featuring straight, through-hole mounting and solder termination. Constructed with a copper alloy/bronze contact material and tin plating, this connector is designed for signal applications. The black nylon housing offers a maximum operating temperature of 221°C and a voltage rating of 350V DC.
TE Connectivity 172260-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Depth | 18.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DLI (Dual Line Interlock) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.