TE Connectivity 172315-7 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Depth | 30mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.6mm |
| RoHS Compliant | Yes |
| Series | Pulse Lock |
| Termination | Crimp |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172315-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.