TE Connectivity 172317-7 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Depth | 30mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 45.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | Pulse Lock |
| Termination | Crimp |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172317-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.